Infineon Technologies BCR185E6327HTSA1 Digital transistor SOT 23 PNP type

Order Code:

16-5742

Brand: Infineon Technologies MPN: BCR185E6327HTSA1 EAN-13: 2050009809997
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
404 in stock, despatched in 4 working days

Infineon Technologies presents the BCR185E6327HTSA1, a digital PNP transistor housed in a SOT-23 package. This component is designed for efficient switching applications, benefiting from Infineon's advanced semiconductor technology. The BCR185E6327HTSA1 integrates a resistor for biasing, simplifying circuit design and reducing component count. Ideally suited for use in low-current switching, signal amplification, and digital logic circuits, this PNP transistor is a reliable choice for engineers seeking to implement compact and efficient designs. Its versatility makes it applicable in various electronic devices, including those requiring accurate control in automated systems.
Type BCR185E6327HTSA1
Collector Current 100mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.20W
Product Type Digital transistor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot