Infineon Technologies BCR133WH6327XTSA1 Digital NPN Transistor SOT 23

Order Code:

16-5737

Brand: Infineon Technologies MPN: BCR133WH6327XTSA1 EAN-13: 2050009807719
Qty Unit Price (Ex VAT)
50+ £0.081
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
392 in stock, despatched in 4 working days

Infineon Technologies presents the BCR133WH6327XTSA1, a digital NPN transistor encapsulated in a SOT-23 package. This component integrates a transistor driver chip, which is ideal for digital switching applications, providing efficient performance in a compact form factor. The NPN bipolar transistor is designed for low-power applications, making it suitable for use in small signal amplification and switching tasks in various electronic circuits. The silicon-based device ensures reliable operation and is typically employed in applications such as signal processing, portable devices, and consumer electronics. Its integration into densely-populated circuits offers a streamlined solution to engineers seeking performance and space efficiency.
Type BCR133WH6327XTSA1
Collector Current 100mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W
Product Type Digital transistor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot