Industrial Signs IS0110SA Warning Isolate Elsewhere 75x25 - Pack of 10 S/a Vinyl

Order Code:

28-4246

Brand: Industrial Signs MPN: IS0110SA

Discontinued


This label displays an electrical warning triangle and the words: WARNING Isolate elsewhere before removing this cover.


  • Warning label: Isolate Elsewhere
  • Size: 75 x 25mm
  • Finish: Yellow/black on white
  • Range: Warning signs and labels
  • Self adhesive vinyl
  • Supplied in packs of 10
  • Industrial signs part no. IS0110SA
Type Isolate elsewhere warning
Length 25mm
Width 75mm

Trustpilot