Industrial NiMH Cell AA Batteries Tagged 1300mAh

Order Code:

18-3870

Brand: GP MPN: GP130AAMHB
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Industrial Rechargeable NiMH Battery, 1340mAh Capacity, 1.2V Nominal Voltage, AA Size Battery, 130mA Charging Current, 16hrs Charging Time, PCB Terminal, -20°C to +60°C Operating Temperature, 48.2mm High, 25g Weight, 14.4mm Diameter, Long Service Life, Industrial Sizes, Can be Made Up into Battery Packs, GP
Battery Size Cylindrical
Capacity 1300mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Diameter 14.4mm
Dimensions (H x W x D) 48.2 x 14.4 x 14.4mm
Operating Temperature -20 to 60°C
Rechargeable Yes
Terminal Type Protruded positive, Flat negative
Type Battery, Secondary (Rechargeable)
UN Number UN3496
Weight (Per Battery) 25g

Trustpilot