Christmas Opening Hours and Delivery Dates here

Industrial NiMH Cell 1/3AA Batteries Tagged 250mAh

Order Code:

18-3864

Brand: GP MPN: GP25AAHHB
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Industrial Rechargeable NiMH Battery, 270mAh Capacity, 1.2V Nominal Voltage, 1/3 AA Size Battery, 25mA Charging Current, 16hrs Charging Time, PCB Terminal, -20°C to +60°C Operating Temperature, 16.6mm High, 7g Weight, 14.5mm Diameter, Long Service Life, Industrial Sizes, Can be Made Up into Battery Packs, GP
Battery Size Cylindrical
Capacity 270mAh
Chemistry NiMH
Dimensions (H x W x D) 16.6 x 14.5 x 14.5mm
Pack Size 1
Terminal Type Tagged
Voltage 1.2V
Diameter 14.5mm
Operating Temperature -20 to 60°C
Rechargeable Yes
Type Battery, Secondary (Rechargeable)
UN Number UN3496

Trustpilot