IMS 11.2310.021 SMB Connector Socket Straight 50 Ω 1 piece

Image Representative of Range

IMS 11.2310.021 SMB Connector Socket Straight 50 Ω 1 piece

Order Code:

12-1466

Brand: IMS MPN: 11.2310.021 EAN-13: 2050001285461
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

IMS SMB connector socket, straight, with a 50 O impedance. This high-frequency connector is ideal for applications requiring reliable coaxial connections. It is commonly used in RF and microwave communications equipment.
Type SMB connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 174 U, RG 316 U, RG 188 U, EF 316
Connector Type Socket, straight
Material (details) Brass, gold plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot