Christmas Opening Hours and Delivery Dates here
IMO UA2-12NU 12V DPCO New Generation Subminiature Signal Relay

IMO UA2-12NU 12V DPCO New Generation Subminiature Signal Relay

Order Code:

60-1944

Brand: IMO MPN: UA2-12NU

Discontinued


This new generation subminiature signal relay features a compact and light weight UL recognised construction that also meets Bell-Core standard requirements.
  • Compact and light weight
  • 2 Form C (DPCO) contacts
  • 12V DC nominal coil voltage
  • Low power consumption (140mW)
  • Super high density mounted
  • Meets Bell–Core standard requirements
  • Meets IEC950/UL1950/EN60950 insulation distance
  • UL recognised, CSA certified
Coil Voltage 12V
Contact Configuration DPCO
Coil Resistance 1028Ω
Length 10.6mm
Width 8mm
Height 5.7mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Rated Current 1A
Switching Power 37.5VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V

Trustpilot