IMO SRRHN-1CN-SL-110VAC 110-115VAC 12A Miniature High Power SPCO Relay

IMO SRRHN-1CN-SL-110VAC 110-115VAC 12A Miniature High Power SPCO Relay

MPN
SRRHN-1CN-SL-110VAC
Brand
IMO
Order Code
60-2026

Discontinued


This miniature, high power relay features a low height, sealed construction.


  • SPCO Configuration
  • Low height 15.7mm
  • 5kV Dielectric coil to contacts
  • Creepage distance 10mm
  • Sealed to IP67
  • UL and VDE approved
Coil Voltage 110V
Contact Configuration SPCO
Switching Current 12A
Coil Resistance 25200O
Height 12.7mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 440V
Width 15.7mm

Trustpilot