IMO SRGA-1A-L-24VDC 24VDC Miniature High Power SPNO Open Relay

IMO SRGA-1A-L-24VDC 24VDC Miniature High Power SPNO Open Relay

MPN
SRGA-1A-L-24VDC
Brand
IMO
Order Code
60-2006

Discontinued


An SPNO relay featuring an open construction that is ideal for heavy duty loads.
  • Open type
  • SPNO contacts
  • 30A Switching capability
  • PCB Coil terminals, ideal for heavy duty load
  • 4kV Dielectric strength coil to contact
  • High switching capacity
  • UL and TUV approved
Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 30A
Coil Resistance 155O
Height 19.8mm
Length 24.6mm
Mounting Type PCB
Operating Temperature -55 to +85°C
Switching Voltage Max (AC) 250V
Width 24.6mm

Trustpilot