IMO I3CM12Y/10D03-SEHF Colour i3 Touch HMI/PLC 3.5, 12 DI, 6 RO,4 AI

IMO I3CM12Y/10D03-SEHF Colour i3 Touch HMI/PLC 3.5, 12 DI, 6 RO,4 AI

Order Code:

28-3983

Brand: IMO MPN: I3CM12Y/10D03-SEHF

Discontinued


The IMO I3CM12Y/10D03-SEHF is an i³ Intelligent Control Station that will reduce equipment costs and build time by integrating communications technology into a single, easy to mount unit.

This Control Station is supplied in the i³C Screen Option.

With a combination of Digital and Analogue I/O, this i³ controller is ideal for both process control and factory automation applications; especially as it is backed by IMO's unique 3-year warranty.

Although measuring just 96mm² by 57.5mm deep, the i3 nevertheless packs in levels of functionality that makes the unit the most flexible and cost effective in its class.

The i3 is the no-compromise solution for all-in-one display, control and communication.

For the IMO FREE Software, Please Click HERE


  • 3.5" TFT Colour Touchscreen
  • 65,535 Colours, QVGA(320 x 240)
  • MicroSD™ Data storage upto 32GB
  • Real Time Clock
  • CAN Port, RS 232/RS 485
  • 10 - 30 VDC Power Supply
  • Built in Ethernet Port
  • Free Configuration Software
  • USB Port for Programming
  • USB Port for Flash Drives upto 2TB
  • Remote IO Communication
  • Manufacturer's part: IMO I3CM12Y/10D03-SEHF
Type Controller (PLC)
Supply Voltage 10 to 30V DCV
Number of Digital Inputs 12
Number of Digital Outputs 6
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Display Touch screen

Trustpilot