IMO I3B12Y/13C14-SCHF i3 PLC/Touch HMI PID,I/O12 DI,12 DO,2 UAI ,2 AO

IMO I3B12Y/13C14-SCHF i3 PLC/Touch HMI PID,I/O12 DI,12 DO,2 UAI ,2 AO

Order Code:

28-3982

Brand: IMO MPN: I3B12Y/13C14-SCHF

Discontinued


The IMO I3B12Y/13C14-SCHF is an i³ Intelligent Control Station that will reduce equipment costs and build time by integrating communications technology into a single, easy to mount unit.

This Control Station is supplied in the i³B Screen Option.

With a combination of Digital and Analogue I/O, this i³ controller is ideal for both process control and factory automation applications; especially as it is backed by IMO's unique 3-year warranty.

Although measuring just 96mm2 by 57.5mm deep, the i3 nevertheless packs in levels of functionality that makes the unit the most flexible and cost effective in its class.
The i3 is the no-compromise solution for all-in-one display, control and communication.

For the IMO FREE Software, Please Click HERE


  • 160 x 128 Graphical display
  • High Resolution Resistive Touch Screen
  • Digital input: 12
  • Digital output: 12
  • Addressable function keys
  • Real Time Clock
  • 2 Communication Port ( RS 232/RS 485)
  • 10 - 30 VDC Power Supply
  • 256 KB RAM (Program), 1MB (Graphical)
  • 256 KB RAM (Program), 1MB (Graphical)
  • Free Configuration Software
  • RS 232 Programming Cable
  • IP65(NEMA4)
  • Remote IO Communication
  • Manufacturer's part: IMO I3B12Y/13C14-SCHF
Type Controller (PLC)
Display Type 160 x 128 Graphical
Supply Voltage 10 to 30V DCV
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 12
Number of Digital Outputs 12

Trustpilot