Christmas Opening Hours and Delivery Dates here
IMO ERPH-1A-SL-12VDC 12V Miniature Power SPNO 20A Relay

IMO ERPH-1A-SL-12VDC 12V Miniature Power SPNO 20A Relay

Order Code:

60-2094

Brand: IMO MPN: ERPH-1A-SL-12VDC

Discontinued


A 20A 12V SPNO miniature relay with sensitive 550mW coil power intended for board mounting. Sealed to IP67. Approved to UL and TUV.


Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 20A
Coil Resistance 275Ω
Length 29mm
Width 13mm
Height 26.3mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 277V

Trustpilot