Easter Opening Hours and Delivery Dates here
IFM IM5131 Inductive Proximity Sensor 40mm

Image Representative of Range

IFM IM5131 Inductive Proximity Sensor 40mm

Order Code:

64-3691

Brand: IFM Electronic MPN: IM5131 EAN-13: 2050001456151
  • Quickly find another product in this range by Sensing Distance:

    20mm 40mm
Qty Unit Price (Inc VAT)
1+ £76.67
10+ £75.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This inductive proximity sensor has an easily mountable rectangular housing and features selectable positioning of the sensor face (five positions). There is LED indication of operation and output status and the design and features of this sensor makes it suitable for industrial applications. Some of the advantages of using an inductive sensor over other types include non-contact operation, free from any wear and tear, and with a design and construction that is insensitive to vibration, dust and moisture. Applications that these sensors are designed for include: use for input signals, detecting machine parts in automated processes, supplying the necessary signals for positioning and limits, serving as pulse pick-ups for counting tasks or for monitoring rotational speeds.


  • Sensing range 40mm
  • Non-flush mounting
  • Non-contact detection of metals
  • Reverse polarity protection
  • Pulsed short-circuit and overload protection
  • Rotatable and lockable M12 connector
  • Gold-plated contacts
  • Dimensions 66 x 40 x 40mm
Type Inductive proximity sensor
Output Type NO
Sensing Distance 40mm
Supply Voltage 10 to 36V
Operating Temperature Max. +70°C
Operating Temperature Min. -25°C
Output Current 200mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot