IDEC SF1V-4-07L Relay Socket RF1V Series 4-Pole DIN-Rail Mount

Order Code:

04-4654

Brand: IDEC MPN: SF1V-4-07L EAN-13: 2050001023827
Qty Unit Price (Inc VAT)
1+ £24.49
5+ £23.74
10+ £22.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Idec SF1V-4-07L relay socket, compatible with the RF1V series, measures 75 x 22.4 x 58.9 mm. This relay accessory is designed for secure relay mounting and efficient electrical connections on DIN rails. Typical applications include industrial automation and control panels where reliable relay integration is required.
Type Relay socket
Mounting Type DIN rail
Length 75mm
Width 22.4mm
Height 58.9mm
Compatible With Idec
Compatible with series Idec RF1V series
Connection Screw terminal
Dim (L x W x H) 75 x 22.4 x 58.9 mm
Max. temperature +70°C
Min. temperature -40°C
Misc Attribute 1 SF1 V -4-07 L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot