This
24V DC DIN rail power supply from
Idec is from the Slim Line PS5R Series of compact switched mode DIN rail power supplies, designed to be very reliable, with a life expectancy of 70,000 hours (minimum) or longer, depending on usage.
Both lightweight and compact in size, the supply has a power input range of 85-265 V AC, 100–370V DC, and automatically adjusts to the correct input power, making the unit suitable for use anywhere in the world. Power factor correction has also been included to minimise harmonic distortion, resulting in a longer operating life and increased reliability.
Don't worry about losing screws or getting an inadvertent shock from a terminal, as they are captive spring-up screws, making them as easy as pushing a screw down and tightening it. They are shock and vibration resistant, and work with ring lugs, fork connectors or stripped wire connections. The terminals are rated IP20 (when tightened), meaning they are recessed to keep fingers and objects from touching the input contacts.
Elsewhere, the indicator turns on when the unit is powered up. This is a convenient way to know when the power supply is receiving power.
- Overcurrent protection, auto-reset
- Overvoltage protection, shut down
- Spring-up screw terminal type, IP20
- DIN rail or panel surface mount
- No. of outputs: 1x
- Phases: 1
- Power: 15W
- Input voltage: 85-265V AC, 100–370V DC
- Output voltage: 24V DC
- Max. output current: 0.62A
- Connection: screw terminal
- Weight: 160g
- Width: 22.4mm
- Height: 90mm
- Manufacturer's part PS5R-SB24
UL Listed for Class 1, Div. 2 Hazardous Locations.
| Output Voltage |
24V |
| Output Current |
0.62 |
| Number of Outputs |
1 |
| Input Voltage |
85 - 265 AC |