Christmas Opening Hours and Delivery Dates here
IDEC LB6L-M1T64G LB6L Illuminated Push Button 250V 5A Ø22mm IP65

Image Representative of Range

IDEC LB6L-M1T64G LB6L Illuminated Push Button 250V 5A Ø22mm IP65

Order Code:

04-4611

Brand: IDEC MPN: LB6L-M1T64G EAN-13: 2050007362760
Qty Was Unit Price (Ex VAT)
1+ £17.67 £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 09/01/2026

The Idec LB6L-M1T64G is an illuminated push button switch designed for 250 V, 125 V, and 30 V applications, with a current rating of 5 A. Featuring a momentary 2 x Off/(On) configuration, it fits a 22 mm panel cutout and offers IP65 protection. This switch is suitable for industrial control panels and equipment requiring reliable momentary operation and visual indication.
Type Illuminated push button
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 5A
(Ø) 22mm
Casing/button colour Green
Dim (Ø) 22 mm
IP Rating IP65
Lighting type LED
Max. temperature +55°C
Min. temperature -25°C
Recess diameter 18.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot