Ideal Tek IT01401/10 Dry Cleaner, Dust-Free Swabs, Antistatic, 10 pcs

Order Code:

09-4720

Brand: Ideal Tek MPN: IT01401/10 EAN-13: 7640144717629
  • Country of Origin: China
  • View All

Discontinued


Ideal Tek's IT01401/10 dry cleaner, packaged as a set of 10 pieces, serves as a reliable soldering accessory. Designed by Ideal Tek, these cleaners ensure efficient maintenance of soldering equipment. They are typically used to keep soldering tips clean and in optimal condition.
Type Dry cleaner
(Ø) 1mm
Dim (Ø x H) 1 mm x 70 mm
Height 70mm
Length 2mm
Width 2mm

Trustpilot