Christmas Opening Hours and Delivery Dates here

Ideal Power 25HK-U-090A066-CP 9V DC 0.66A 6W Plug in PSU

Order Code:

18-1486

Brand: Ideal Power MPN: 25HK-U-090A066-CP

Discontinued


A good quality 6W plug-in power supply from Ideal Power. This PSU from the 25HK-U series is supplied with a UK plug adaptor that is interchangeable with Euro, Australia and USA adaptors (supplied separately).

The PSU has the unique ability to be used as a desktop PSU as well, without the adaptor fitted, (requires C8 lead, figure 8).


  • Part Number: 25HK-U-090A066-CP
  • Dimensions: 47 x 54 x 29.5mm (Main Unit)
  • Input Voltage: 90 to 264V AC 47 to 63Hz
  • Output Power: 6W
  • Output Voltage: 9V DC 0.66A
  • Connector: 2.1 x 5.5 x 12mm female barrel
  • Application: IT/Industrial
Output Current 0.66A
Output Connector 2.1 x 5.5 x 12mm female barrel
Power Rating 6W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 47 x 54 x 29.5mm
Output Voltage (DC) 9V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Trustpilot