Christmas Opening Hours and Delivery Dates here
Ideal Power 25HK-IP18-A24 18W Interchangeable Plugtop/Desktop PSU 24VDC 0.75A

Ideal Power 25HK-IP18-A24 18W Interchangeable Plugtop/Desktop PSU 24VDC 0.75A

Order Code:

85-3119

Brand: Ideal Power MPN: 25HK-IP18-A24

Discontinued


Buy Ideal Power 18W Interchangeable Plugtop/Desktop PSU 24VDC 0.75A – an innovative 18W regulated output switch mode power supply featuring the unique ability to change from being a plugtop unit to a desktop unit. A series of supplied connector plates (UK, US, Euro and Australian types) enables the unit to be used as a plugtop unit or, use the blank plate and the IEC inlet to utilise the unit as a desktop power supply. The output side of the power supply is fitted with a 1.8m cable and supplied with eight of the most common DC connectors. This unit is ideal for many applications including use in OEM products.


  • For use as a desktop or plugtop unit
  • Supplied with eight of the most common DC output connectors
  • Regulated output
  • Overvoltage protection
  • Approved to international standards and CE marking
  • PSE and SAA approved for Japan and Australia
Output Current 0.75A
Output Connector Various
Power Rating 18W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 77 x 46.5 x 37mm
Output Voltage (DC) 24V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Trustpilot