Christmas Opening Hours and Delivery Dates here

Ideal Power 25HK-AJ-050A300-CP 18W 5VDC 3A Plugtop/desktop PSU

Order Code:

85-3115

Brand: Ideal Power MPN: 25HK-AJ-050A300-CP

Discontinued


Interchangeable plug top / desktop switch mode power supply, 90 to 264V AC input voltage, 5V DC output voltage, 3A output current, 15W output power, 70% to 82% efficiency, 5% load regulation, over voltage protection mode, UK, USA, European and Australia AC input plug nationality, interchangeable AC plugs for global use, available with a wide choice of output connectors, over voltage protected, RoHS & WEEE directive compliant, operating temperature 0 ~ 40 deg C, CE / FCC (UL / TUV / CB/ SAA / CSA in progress) approved, Ideal Power I series.


Output Current 3A
Output Connector Various
Power Rating 18W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 77 x 46.5 x 37mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Trustpilot