The LanXPLORER Pro is an inline network tester with active and passive troubleshooting capabilities for cabling issues and Ethernet connectivity. The tester can work with fibre, copper and Wi-Fi in office, large enterprise and industrial Ethernet environments. The device is a versatile, handheld unit with a comprehensive list of features that can provide increased efficiency and improved network management whilst saving time and money.
Typical applications for the LanXPLORER include: connectivity issues, diagnosis of low-level Ethernet issues, network scanning for Wi-Fi access points, measurement of VoIP voice Quality of Service (QoS), verification of PoE+, LAN performance and internet connectivity.
- Single portable device for testing copper, fibre and Wi-Fi networks
- 3.5" Colour screen
- Comprehensive kit
- Ports for copper, fibre and WiFi
- User-interchangeable RJ45 inserts
- USB Interface and internal memory
- Choice of power inputs
- Inline network and VoIP testing
- Excellent wiremapping by pin, with distance to fault
- Loopback mode for transmission testers
- Detailed network diagnosis