Christmas Opening Hours and Delivery Dates here
Ideal Networks 31-055 Tuff-Grip Blued Steel Fish Tape 60ft

Ideal Networks 31-055 Tuff-Grip Blued Steel Fish Tape 60ft

Order Code:

85-4388

Brand: Ideal Networks MPN: 31-055 EAN-13: 0783250310555

Discontinued


The Tuff-Grip Pro range are industry's leading fish tapes. The Tuff-Grip case is exceptionally durable with superior pull-out and rewind characteristics. Features Tuff-Cuff tape retaining that keeps tape positioned correctly in the opening, and the Speed-Grip handle is large and comfortable and can be grasped from the top or side, even with gloves.

The tape itself is manufactured from blued-steel, the highest grade carbon steel and is stiffer for long runs with a tensile strength of 1600lbs. The tape is laser etched in 12in increments to provide instant conduit length and the end has a formed hook for maximum ease of use.


  • Length 60 ft
  • High column strength for longer runs
  • Non-oily finish resists corrosion
  • Full perimeter handle band excludes dirt and moisture
Type Fish tape

Trustpilot