Easter Opening Hours and Delivery Dates here
Idc Socket 1.27x2.54mm 50 Way

Idc Socket 1.27x2.54mm 50 Way

Order Code:

19-0880

Brand: Oupiin MPN: 1203-50G00B2A

Discontinued


IDC flat ribbon cable socket with 50 ways from Oupiin.
  • High contact reliability
  • Long life and low contact resistance
  • Black housing, 30% glass filled PBT UL94V-0
  • Phosphor bronze contacts
  • Plating, selective gold plated over nickel
  • Cable size, 0.635mm pitch flat cable
  • Current rating, 1A
  • Insulator resistance 500MΩ at 500V DC
  • Contact resistance 20mΩ at 100mA DC
  • 1.27 x 2.54mm pitch
  • Manufacturer's part 1203-50G00B2A
Pitch 1.27 x 2.54mm

Trustpilot