Christmas Opening Hours and Delivery Dates here
Icel PMB1854100KSP Film Capacitors Blue Plastic MKP 85V 10000uF

Image Representative of Range

Icel PMB1854100KSP Film Capacitors Blue Plastic MKP 85V 10000uF

Order Code:

19-0953

Brand: Icel MPN: PMB1854100KSP
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
102 available to back orderBack-order availability date - 13/01/2026

Icel PMB1854100KSP is a high-quality film capacitor, identified as a thin film capacitor, noted for its use in various electronic applications due to its stable electrical characteristics. This component, marked by the model number 3437443 – Icel PMB1854100KSP, is designed to operate efficiently at a voltage rating of 85V with a capacitance of 10,000 microfarads. The blue plastic MKP casing ensures durability and reliability in a range of conditions, making it suitable for scenarios demanding longevity and performance, such as power supply filtering and coupling applications. This capacitor is engineered to meet the stringent needs of professional circuits, where precision and endurance are paramount.
Type Thin film capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot