Easter Opening Hours and Delivery Dates here
Hylomar WHY.M.T80 Sealant 80ml Blue Universal Thermal & Chemical Resistant

Image Representative of Range

Hylomar WHY.M.T80 Sealant 80ml Blue Universal Thermal & Chemical Resistant

Order Code:

12-1078

Brand: Hylomar MPN: WHY.M.T80 EAN-13: 5036626006015
Qty Unit Price (Inc VAT)
1+ £10.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
164 available to back orderBack-order availability date - 17/04/2026

Hylomar manufactures the M Universal Sealing adhesive, available in an 80 ml tube in blue. Renowned for its versatility, it is perfect for sealing joint faces or flanges. Common applications include automotive gasket sealing and both industrial and aerospace uses.
Type Universal sealing
Colour Blue
Package Size 80ml
Package type Tube
Food ProcessingSafe No
Adhesive features Weatherproof
Heat resistance -50 to + 250°C
Suitable For Motor construction and maintenance

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot