Christmas Opening Hours and Delivery Dates here

Hultafors 840511 Arvika 5 Star Felling Axe

Order Code:

96-2080

Brand: Hultafors MPN: 840511 EAN-13: 7391408405119
  • RoHS Compliant
  • Country of Origin: Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £198.00 £186.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hultafors Arvika 5 Star Felling Axe has been specially designed for competition and serious chopping. The design of the head is inspired by Australian Racing Pattern Axes, polished and heavy with a convex grind edge. The long and curved handle in American hickory provides maximum speed and force when felling trees.

The axe is hand forged and made from Swedish quality steel in the forge at Hults Bruk. The steel head is struck over 60 times to increase density and durability to the head.

Head Weight: 2kg (4.1/2 lb)
Length: 800mm
Total Weight: 2.75kg


Type Axe

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot