Christmas Opening Hours and Delivery Dates here

Hultafors 444455 VDE Phillips & Slotted Screwdriver Set, 6 Piece

Order Code:

98-0417

Brand: Hultafors MPN: 444455 EAN-13: 7317844444550
Qty Was Unit Price (Ex VAT)
1+ £74.00 £46.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hultafors 6 Piece VDE Screwdriver Set. Developed for professional use together with craftsmen. With an extra narrow blade design for better access in confined spaces. Each screwdriver is tested and certified according to IEC 60900. For working on electrical installations up to 1,000 V.
Fitted with a durable PPC plastic handle with a coating of age-resistant and easy-to-grip rubber. This long rubber-coated handle ensures grip for precision and maximal transmission of power. Permanent marking of type and size on the top makes it easy for the user to select the right screwdriver. The handle’s design prevents the screwdriver from rolling on inclined surfaces.
There is also a hole in the handle for hanging or securing.

Contains the following:

2 x VDE Phillips Screwdrivers: PH1 x 100mm & PH2 x 125mm.

4 x VDE Slotted Screwdrivers: 2.5 x 75mm, 3.5 x 100mm, 4.0 x 100mm & 5.5 x 125mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot