Hultafors 408705 IV 40 Magnetic Spirit Level 40cm

Order Code:

98-0333

Brand: Hultafors MPN: 408705 EAN-13: 7317844087054
Qty Unit Price (Ex VAT)
1+ £140.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hultafors IV 40 Magnetic Spirit Level made for installation applications. Its robust aluminium profile is fitted with strong neodymium magnets. This along with the V-shape of the profile allows for a strong hold on pipes and other metal surfaces.

A centre point scale on top of the profile allows for quick measurement and layout in different applications. Two vials for horizontal and vertical measurement. The block vial has additional rings for 2% inclination indication when measuring horizontally. Liquid in the vial is a low viscosity coloured oil mixture giving the bubble optimal freedom of movement.

Tolerance in normal position is ±0.5 mm/m, upside down ±0.75 mm/m.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot