Christmas Opening Hours and Delivery Dates here
Huber+Suhner 12420704 Strand Radox 155 0.50mm² Green Per Meter

Huber+Suhner 12420704 Strand Radox 155 0.50mm² Green Per Meter

Order Code:

09-4463

Brand: Huber+Suhner MPN: 12420704 EAN-13: 2050003922821

Discontinued


The Huber+Suhner 12420704 Strand Radox® 155 is a green braid wire with a cross-sectional area of 0.50 mm². It is designed for internal and switchboard wiring applications. Sold per metre, this wiring solution offers reliability for a variety of electrical installations.
Colour Green
Conductor Cross Section 0.50mm²
Number of Cores 1
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.71mm
Core layout 19 x 0.18
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test voltage 2500V

Trustpilot