HT Instruments 1009470 HT309 LED Lux Meter 40-400000 lx White & LED

Order Code:

09-4210

Brand: HT Instruments MPN: 1009470 EAN-13: 8033772796682
Qty Unit Price (Ex VAT)
1+ £253.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The HT Instruments 1009470 HT309 LED lux meter is designed by HT Instruments to measure light intensity ranging from 40 to 400000 lx. This LED lux meter is ideal for assessing lighting conditions in various environments like offices, classrooms, and laboratories. Its compact design makes it suitable for technicians and lighting professionals performing brightness assessments.
Type LED lux meter
Illuminance Reading Range 40lx
Reading Accuracy 3%
Accuracy ± 3%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 70 x 120 x 170 mm
Display LCD
Height 170mm
Illumination level reading range (details) 0.01 - 400lx
Length 70mm
Power supply (details) 9 V block
Reading Type Light intensity
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot