Easter Opening Hours and Delivery Dates here

HP Q2078A LTO Streamer Tapes 30TB Data Storage Black

Order Code:

16-5376

Brand: HP MPN: Q2078A EAN-13: 0190017219097
Qty Unit Price (Inc VAT)
1+ £102.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched in 4 working days

HP Q2078A is the manufacturer's designation for the LTO Ultrium-8 Cartridge within their range of memory and data storage solutions. This streamer tape offers a substantial native storage capacity of 30 TB, making it ideal for extensive data backup and archival purposes. Designed with robust engineering, the LTO technology ensures high reliability and durability, which are crucial for long-term data preservation in environments like data centres and enterprise-level IT infrastructure. Its part identifiers, such as EAN 00190017219097 and UPC 04549821150618, facilitate easy integration into existing inventory systems. This black cartridge is specifically engineered for use in automated tape library systems, providing an efficient solution for managing large volumes of sensitive data in a secure manner.
Type LTO Ultrium
Colour Green
Memory 30TB
Memory capacity 30TB
Native Memory space 12TB
Product Type LTO
Rack size 483 mm (19")
Weight 0.268

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot