HP Autozubehör 10210 Water Tank 10 l

Order Code:

16-5394

Brand: HP Autozubehör MPN: 10210 EAN-13: 4007928102102
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
95 available to back orderBack-order availability date - 28/03/2026

HP Autozubehör 10210, also known as 2803967, is a versatile water tank with a capacity of 10 litres, designed for efficient water storage and transport. This product offers robust construction suitable for various environments, ensuring durability and reliability in both stationary and mobile applications. Engineered for compatibility in automotive and camping situations, it is ideally used for portable water supply systems in vehicles, caravans, and outdoor excursions. The water tank is crafted from high-quality materials, ensuring a watertight seal and resistance to weather conditions, making it a practical choice for both temporary and long-term use in engineering projects that require dependable water storage solutions.
Type Water
Capacity 10l
Colour White
Content 1
Depth 23cm
Dimensions (W x H x D) 18.5 x 30 x 23 cm
Drain cock connection plugged
Food-safe Yes
Handle Yes
Height 30cm
Material HDPE
Weight 400g
Width 18.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot