Easter Opening Hours and Delivery Dates here

HOTO QWLSD011 Universal Cordless Screwdriver with Magnetic Storage Case

Order Code:

09-4008

Brand: HOTO MPN: QWLSD011 EAN-13: 6974370801052
Qty Unit Price (Inc VAT)
1+ £40.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 18/04/2026

The HOTO QWLSD011 Universal Cordless Screwdriver is a versatile tool designed for ease of use. It features a bit holder grip that allows quick and secure bit changes. Ideal for home repairs and DIY projects, this screwdriver enhances efficiency with its cordless convenience.
Type Cordless screwdriver
Dim (L x W x H) 211 x 120 x 46 mm
Handle Length 178.8mm
Handle Ø 34mm
Height 46mm
Length 211mm
Material Steel alloy
Range of use Universal
Screwdriver features incl. bit set
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot