Hongshang ART001141 Heatshrink Adhesive Black 9mm 3:1 Sold per metre

Image Representative of Range

Hongshang ART001141 Heatshrink Adhesive Black 9mm 3:1 Sold per metre

Order Code:

04-4075

Brand: Hongshang MPN: ART001141 EAN-13: 2050006225509
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 4 working days

Hongshang manufactures the ART001141 Heatshrink + adhesive with a 3:1 shrinkage ratio, available in black and sold per metre. This heatshrink tubing, with dimensions of 9 mm expanding to 3 mm, features an adhesive lining for a secure seal. It is typically used in electrical insulation, strain relief, and sealing applications.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Factory colour Black
Material Polyolefin
Max. length sold by the metre 50m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Wall thickness (post-shrinkage) 1.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot