Hongfa HFS41/1D240A5PG PCB Mount SSR 3-15VDC Input 48-280VAC Random T/O 5A load

Hongfa HFS41/1D240A5PG PCB Mount SSR 3-15VDC Input 48-280VAC Random T/O 5A load

Order Code:

60-0612

Brand: Hongfa MPN: HFS41/1D240A5PG

Discontinued


A PCB mounting Solid State Relay (SSR) that has a 3 to 15V DC control voltage, a 48 to 280V AC 5A load rating and random turn-on. The relay has a Triac AC output and the pin-out is compatible with standard OAC type I/O modules.
  • DC Control
  • Dielectric strength 4000V
  • Internal snubber
  • Epoxy resin dipped

Trustpilot