Hongfa HFS4/12D1M PCB Mount SSR 9.6-14.4VDC Random T/O Input Current 10mA

Hongfa HFS4/12D1M PCB Mount SSR 9.6-14.4VDC Random T/O Input Current 10mA

Order Code:

60-0618

Brand: Hongfa MPN: HFS4/12D1M

Discontinued


A Solid State Relay (SSR) that has random turn-on, DC input control and AC output switching and also SPST-NO contacts. The SSR is of the PCB type and comes in a SIL package. A high dielectric strength is achieved via opto isolation.
  • Opto isolated operation
  • Compatible with 12V logic systems
  • Dielectric strength 2000V
  • Internal snubber
  • Thermally conductive epoxy encapsulation

Trustpilot