Hongfa HFD31/24-S 24 Volt Coil, DPDT , Fully Sealed, 2A, SMT Type, AgNi+Au

Order Code:

71-4752

Brand: Hongfa MPN: HFD31/24-S

Discontinued


A 1A subminiature signal relay from the HFD4 series with a single side stable 24V DC coil and a DPDT contact configuration. Comes in a compact SMT package that gives excellent board space savings.
  • Low power consumption
  • High contact capacity
  • 14.0 x 9.0 x 5.0mm
Coil Type Standard
Coil Voltage 24V
Contact Configuration DPDT
Coil Resistance 2880Ω
Length 14mm
Width 9mm
Height 5mm
Mounting Type SMT
Coil Power 200mW
Operating Temperature -40 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 110V

Trustpilot