Christmas Opening Hours and Delivery Dates here

Hongfa HF165FD Miniature High Power Relays 30A PCB Mounting

Hongfa Brand: Hongfa
The HF165FD series are a range of miniature high power relays designed for PCB mounting.
  • Choice of voltages and contact configurations
  • 30A Current rating
  • 4kV Dielectric strength
  • Class F insulation
  • Flux proofed
  • 32.2 x 27.5 x 20.4mm
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Type Coil Voltage Switching Current Coil Resistance Length Width Height Mounting Type Operating Temperature Switching Voltage Max (AC)
Hongfa HF165FD/12-HY1TF PCB Relay 12VDC SPST-NO 30A
Hongfa HF165FD/12-HY1TF PCB Relay 12VDC SPST-NO 30A
Standard range
Order code: 71-4673
MPN: HF165FD/12-HY1TF

37 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £1.81
Price per unit Ex VAT
SPST-NO HF165FD 12V 8310VA 155Ω 27.5mm 20.4mm 32.2mm PCB -40 to +85°C 277V
Hongfa HF165FD/12-ZY1TF PCB Relay 12VDC SPDT 30A
Hongfa HF165FD/12-ZY1TF PCB Relay 12VDC SPDT 30A
Standard range
Order code: 71-4674
MPN: HF165FD/12-ZY1TF

134 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £1.82
Price per unit Ex VAT
SPDT HF165FD 12V 8310VA 155Ω 27.5mm 20.4mm 32.2mm PCB -40 to +85°C 277V


Trustpilot