Christmas Opening Hours and Delivery Dates here

Honeywell E2640 Bell Apparatus 5-8V 82dBa Ivory Chrome Nan 1pc

Order Code:

04-3781

Brand: Honeywell MPN: E2640 EAN-13: 5004100310835
Qty Unit Price (Ex VAT)
1+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 11/01/2026

Honeywell's E2640 Bell apparatus is an ivory door chime operating at 5 to 8 volts with an 82 dBa sound output. The unit is designed as a practical notification tool for entrances and service doors. It is suitable for residential or light commercial use, providing an effective auditory alert.
Type Bell apparatus
Current Consumption 700mA
Depth 25mm
Dimensions (W x H x D) 70 x 118 x 25 mm
Height 118mm
Max. operating voltage 8V
Min. operating voltage 5V
Mounting Type Surface-mount
Operating Voltage 5 - 8 V
Tunes 1
Volume 82dBA
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot