Christmas Opening Hours and Delivery Dates here

Honeywell D107 Bell Apparatus 6-12V 80dBa White 1pc

Order Code:

04-3768

Brand: Honeywell MPN: D107 EAN-13: 5004100211279
Qty Unit Price (Inc VAT)
1+ £33.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 10/01/2026

The Honeywell D107 is a white bell apparatus operating at 6 - 12 V with an 80 dBa sound rating. Typically used as a door bell or door chime, it ensures audible alerts for visitors. This reliable Honeywell product comes as a single unit, making it a practical choice for residential and commercial entrances.
Type Bell apparatus
Current Consumption 500mA
Depth 49mm
Dimensions (W x H x D) 105 x 171 x 49 mm
Factory colour White
Height 171mm
Max. operating voltage 12V
Min. operating voltage 6V
Mounting Type Surface-mount
Operating Voltage 6 - 12 V
Tunes 1
Volume 80dBA
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot