Easter Opening Hours and Delivery Dates here

Holzmann Machine BT1220TOP_230V Belt/Orbit Sander 750W 254mm

Order Code:

09-3630

Brand: Holzmann Maschinen MPN: BT1220TOP_230V EAN-13: 9120058376979
Qty Unit Price (Inc VAT)
1+ £445.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 17/04/2026

The Holzmann Maschinen BT1220TOP_230V is a robust belt and orbit sander with a power capacity of 750 W. It features a sanding width of 254 mm, making it efficient for smoothing and finishing surface materials. This tool is ideal for woodworking and other surface preparation applications.
Type Belt and orbit sander
Voltage 230V
Power Output 750W
Grinding disc Ø 254mm
Idle speed 2980 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot