Holzmann BSB400B6 Band saw blade 2950 X 6 X 0.4MM 6 ZPZ durable steel

Order Code:

16-5248

Brand: Holzmann Maschinen MPN: BSB400B6 EAN-13: 9120039907291
  • Country of Origin: Austria
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £23.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Holzmann Maschinen presents the BSB400B6, bearing the manufacturer's part number 09120039907291. This band saw blade measures 2950 mm in length with a width of 6 mm and a thickness of 0.4 mm, crafted from durable steel to ensure longevity and precision in cutting. The blade features a 6 teeth per inch (ZPZ) configuration, optimising it for cutting tasks requiring precision and efficiency across various materials. Typically utilised in woodworking, metalworking, and plastic cutting applications, the BSB400B6 is engineered to offer a reliable cutting solution in industrial and manufacturing environments. Its robust construction and design make it a staple in settings where accuracy and durability are paramount.
Content 1
Product Type Band saw blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot