HLMP-3507 Avago 5mm Green LED 2.1V 10mA 4.2mcd 565nm

Order Code:

55-2820

Brand: Avago MPN: HLMP-3507

Discontinued


A standard current 5mm green LED with a high intensity output and wide viewing angle - making it ideal for general purpose indicator applications.
  • General purpose leads
  • Reliable and rugged
  • Suitable for wave soldering
LED Colour Green
Dominant Wavelength 569nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 4.2mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 2.1V
Max Operating Temp +100°C
Minimum Operating Temp -20°C
Size 5mm

Trustpilot