Christmas Opening Hours and Delivery Dates here

HiWatch HWD-5108MH(S) Lite Series 8-Channel HD-SDI DVR, Up to 2 MP

Order Code:

09-3491

Brand: HiWatch MPN: HWD-5108MH(S) EAN-13: 6941264054702

Discontinued


The HiWatch HWD-5108MH(S) HD-SDI digital recorder by HiWatch is an 8-channel DVR suitable for AHD, Analog, IP, HD-TVI, and HD-CVI CCTV recording. It offers high-definition recording capabilities and is ideal for surveillance applications. This versatile digital recorder ensures reliable recording and playback of security footage.
Type HD-SDI digital recorder
Number of Channels 8
Resolution 1920 x 1080 p
Built-in memory none
Colour Black
Depth 222mm
Dimensions (W x H x D) 260 x 45 x 222 mm
Height 45mm
Memory expansion up to 4TB
Width 260mm

Trustpilot