Christmas Opening Hours and Delivery Dates here

Hirschmann MAS5100S 5 Way Locking Plastic DIN Plug

Order Code:

20-0574

Brand: Hirschmann MPN: MAS5100S EAN-13: 4002044032166

Discontinued


Locking plastic DIN plug with 5 ways from the Hirschmann MA series, suitable for use with audio, video, measurement and control equipment.


  • 4A current rating
  • 34V voltage rating
  • Right angle orientation
  • Brass contact material
  • Tin contact plating
  • 5.5mm cable diameter
  • Grey colour
  • 13.2mm diameter
  • -20°C to +60°C operating temperature
  • 105MR insulation resistance
  • IP 30 protection
  • Manufacturer's part MAS5100S
Mounting Type Inline
Plug / Socket Plug
Connector Body Material Plastic
Termination Solder
Number of Contacts 5

Trustpilot