Hirschmann MAS4100S 4 Pole Locking Plastic DIN Plug

Order Code:

20-0572

Brand: Hirschmann MPN: MAS4100S EAN-13: 4002044032104

Discontinued


Locking plastic DIN plug with 4 ways from the Hirschmann MA series, suitable for use with audio, video, measurement and control equipment.


  • 4A current rating
  • 34V voltage rating
  • Straight orientation
  • Brass contact material
  • Tin contact plating
  • 5.5mm cable diameter
  • Grey colour
  • 19mm diameter
  • -20°C to +60°C operating temperature
  • 105MR insulation resistance
  • IP 30 protection
  • Manufacturer's part MAS4100S
Connector Body Material Plastic
Mounting Cable
Nominal Current 4A
Number of Ways 4

Trustpilot