Christmas Opening Hours and Delivery Dates here

Hirschmann 930 764-517 MAK 3100S 3-Pin Female DIN Socket, Cable Mount, 4A Grey

Order Code:

49-6199

Brand: Hirschmann MPN: 930 764-517 EAN-13: 4002044031831
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,429 in stock, despatched same dayBack-order availability date - 10/01/2026

A 3-pin cable-mounting straight female DIN socket with locking thread and solder connections.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Contact material: Tin plated
  • Manufacturer part No.: 930 764-517
  • Nominal current: 4A
  • Nominal voltage: 34V
  • Number of pins: 3
  • Protection type: IP30
  • Seal type: Screw-on
  • Type (manufacturer type): MAK 3100S
Mounting Type Inline
Plug / Socket Socket
Connector Body Material Plastic
Termination Solder
Number of Contacts 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot