Christmas Opening Hours and Delivery Dates here

Hirschmann 934 460-002 GMNL 216 NJ LED 24 HH M 12 LED Indicator 2 + PE Transp.

Order Code:

49-6058

Brand: Hirschmann MPN: 934 460-002 EAN-13: 4002044226855

Discontinued


This 2 + PE cable socket with M12 gland from Hirschmann has a transparent case and a red LED indicator with safety function.


  • Colour: Black
  • Connection: Screws
  • Number of pins: 2 + PE
  • Cable diameters 4.5 to 10mm / 1.5mm² max.
  • Temperature range: -40 to +90°C
  • Manufacturer type: GMNL 216 NJ LED 24 HH black
  • Manufacturer part No.: 934 460-002
Plug / Socket Female
Current Rating 8A
Maximum Cable Diameter 4.5 to 10mm
Gland Size M12
Number of Contacts 2 + PE
Protection Class IP65
Termination Method Screw
Voltage Rating 24V

Trustpilot