Christmas Opening Hours and Delivery Dates here

Hirschmann 932 336-002 GDML 2011 LED 24 HH PG 11 Cable Socket with LED 2 + PE

Order Code:

49-5668

Brand: Hirschmann MPN: 932 336-002 EAN-13: 4002044196905

Discontinued


This 2 + PE cable socket with PG11 gland from Hirschmann has a transparent case and a red LED indicator with safety function.


  • Cable connection diameter: 4.5 to 11mm (PG11)
  • Colour: Transparent
  • Leading contact (PE): Yes
  • Number of pins: 2 + PE
  • Cable gland PG 11
  • Temperature range: -40 to +90 °C
  • Manufacturer type: GDML 2011 LED 24 HH black
  • Manufacturer part No.: 932 336-002
Current Rating 8A
Contact Termination Screw
Voltage Rating 24V
Gender Female
Gland Size PG11
Number of Ways 2 + PE
Protection Class IP65 (with gasket)
Wire Gauge (mm²) 4.5 to 11mm

Trustpilot