Christmas Opening Hours and Delivery Dates here

Hirschmann 932 037-106 STAK 200 PG 7 Cable Socket with Coding Fin 2 + PE Grey

Order Code:

49-6095

Brand: Hirschmann MPN: 932 037-106-1 EAN-13: 2050000233197
Qty Unit Price (Inc VAT)
1+ £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
238 in stock, despatched in 4 working days

A 2 + PE cable mounting power socket for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connections: Screw
  • Leading contact (PE): Yes
  • Nominal current: 16 A
  • Nominal voltage: 400 V
  • Protection type: IP54
  • Total number of pins: 2 + PE
  • Type (manufacturer type): STAK 200
  • Manufacturer part No.: 932 037-106
Current Rating 10A
Contact Termination Screw
Voltage Rating 250V
Gender Female
Gland Size PG7
Number of Ways 2 + PE
Protection Class IP54
Wire Gauge (mm²) 4 to 6.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot